Part Details for GA3157-ALB by Coilcraft Inc
Overview of GA3157-ALB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3157-AL | Coilcraft Inc | Transformer, for ADM2482E & ADM2487E , 5-3.3V, SMT, RoHS | |
GA3157-ALD | Coilcraft Inc | Power Transformer, ROHS COMPLIANT | |
GA3157-ALB | Coilcraft Inc | Power Transformer, ROHS COMPLIANT |
Price & Stock for GA3157-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ |
Part Details for GA3157-ALB
GA3157-ALB CAD Models
GA3157-ALB Part Data Attributes
|
GA3157-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3157-ALB
Coilcraft Inc
Power Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 5.97 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 2500 V | |
JESD-609 Code | e2 | |
Length | 12.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Primary Rating | DUAL 5V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | POWER TRANSFORMER | |
Width | 10.3 mm |