Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Discrete 30K Ohms,+/-0.1C From 0C To 70C |Te Connectivity Sensors GA30K5A1A
Min Qty:
394
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$8.6900
-
500
$7.9100
-
1,000
$7.5400
-
2,500
$7.1800
|
$7.1800 / $8.6900
|
Buy Now
|
|
|
DigiKey
|
DISCRETE 30K OHMS,+/-0.1C FROM 0
Min Qty:
394
Lead time:
12 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$7.8780
|
Buy Now
|
|
|
RS
|
Sensor, Discrete NTC, 30,000,GA30K5A1A | TE Connectivity GA30K5A1A
RoHS:
Not Compliant
Min Qty:
394
Package Multiple:
1
Container:
Bulk
|
0
|
|
$8.3400
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
394
Package Multiple:
1
Lead time:
9 Weeks
Container:
Box
|
0Box
|
|
$8.5700
|
Buy Now
|
|
|
Heilind Electronics
|
DISCRETE NTC, 30,000 0.1 C
|
Americas - 0 in Stock
|
-
394
$2.1213
-
720
$2.0896
-
3,580
$2.0588
|
$2.0588 / $2.1213
|
Buy Now
|
|
|
Onlinecomponents.com
|
DISCRETE 30K OHMS,+/-0.1C FROM 0C TO 70C
RoHS:
Compliant
|
0
|
-
99
$13.4500
-
197
$8.3200
-
296
$6.5800
-
394
$6.4400
|
$6.4400 / $13.4500
|
Buy Now
|
|
|
Interstate Connecting Components
|
DISCRETE NTC, 30,000 0.1 C
|
0
|
|
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: GA30K5A1A)
RoHS:
Compliant
Min Qty:
394
Package Multiple:
1
Lead time:
9 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
DISCRETE 30K OHMS,+/-0.1C FROM 0C TO 70C
RoHS:
Compliant
|
0
|
-
99
$13.4500
-
197
$8.3200
-
296
$6.5800
-
394
$6.4400
|
$6.4400 / $13.4500
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
NON-LINEAR RESISTOR
VS
-