Part Details for GA30-473K by Gowanda Electronics Corporation
Overview of GA30-473K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC331CD7LQ473KX19K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ31CR7LV473KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GR331BD7LP473KW01K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for GA30-473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GA30-473KTR-ND
|
DigiKey | HIGH CURRENT AXIAL POWER CHOKE Min Qty: 400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4389 | Buy Now |
DISTI #
GA30-473K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA30-473K) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$3.8285 / $5.9942 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $5.7900 | Buy Now |
Part Details for GA30-473K
GA30-473K CAD Models
GA30-473K Part Data Attributes
|
GA30-473K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA30-473K
Gowanda Electronics Corporation
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.43 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.001094 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for GA30-473K
This table gives cross-reference parts and alternative options found for GA30-473K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA30-473K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA30-473KLF | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | GA30-473K vs GA30-473KLF |