Part Details for GA200SA60UP by Vishay Intertechnologies
Overview of GA200SA60UP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA200SA60UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 100 A INSULATED GATE BIPOLAR TRANSISTOR (ULTRAFAST SPEED IGBT) Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel RoHS: Compliant |
|
|
RFQ |
Part Details for GA200SA60UP
GA200SA60UP CAD Models
GA200SA60UP Part Data Attributes
|
GA200SA60UP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA200SA60UP
Vishay Intertechnologies
Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 131 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for GA200SA60UP
This table gives cross-reference parts and alternative options found for GA200SA60UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA200SA60UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA200SA60UP | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-4 | Vishay Semiconductors | GA200SA60UP vs GA200SA60UP |