Part Details for GA1812Y824MBBAR31G by Vishay Intertechnologies
Overview of GA1812Y824MBBAR31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA1812Y824MBBAR31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA1812Y824MBBAR31G
|
Avnet Americas | GA1812Y824MBBAR31G - Tape and Reel (Alt: GA1812Y824MBBAR31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9567 / $1.2154 | Buy Now |
DISTI #
77-GA812Y824MBBAR31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1812Y824MBBAR31G | 0 |
|
$0.9850 | Order Now |
Part Details for GA1812Y824MBBAR31G
GA1812Y824MBBAR31G CAD Models
GA1812Y824MBBAR31G Part Data Attributes
|
GA1812Y824MBBAR31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA1812Y824MBBAR31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GA1812Y824MBBAR31G
This table gives cross-reference parts and alternative options found for GA1812Y824MBBAR31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA1812Y824MBBAR31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812Y824MBBAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA1812Y824MBBAR31G vs GA1812Y824MBBAT31G |
VJ1812Y824MXBAT | Capacitor, Ceramic, Chip, General Purpose, 0.82uF, 100V, ±20%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | GA1812Y824MBBAR31G vs VJ1812Y824MXBAT |
GA1812Y824MXBAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA1812Y824MBBAR31G vs GA1812Y824MXBAR31G |