Datasheets
GA1210Y123MBAAT31G by:

Ceramic Capacitor, Ceramic,

Part Details for GA1210Y123MBAAT31G by Vishay Intertechnologies

Overview of GA1210Y123MBAAT31G by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for GA1210Y123MBAAT31G

Part # Distributor Description Stock Price Buy
DISTI # GA1210Y123MBAAT31G
Avnet Americas GA1210Y123MBAAT31G - Tape and Reel (Alt: GA1210Y123MBAAT31G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1254
  • 12,000 $0.1231
  • 18,000 $0.1217
  • 30,000 $0.1198
  • 60,000 $0.1180
  • 300,000 $0.1161
  • 600,000 $0.1133
$0.1133 / $0.1254 Buy Now
DISTI # 77-GA210Y123MBAAT31G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1210Y123MBAAT31G 0
  • 6,000 $0.1580
  • 9,000 $0.1360
  • 24,000 $0.1340
  • 45,000 $0.1290
$0.1290 / $0.1580 Order Now

Part Details for GA1210Y123MBAAT31G

GA1210Y123MBAAT31G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GA1210Y123MBAAT31G Part Data Attributes

GA1210Y123MBAAT31G Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GA1210Y123MBAAT31G Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1210
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Capacitance 0.012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.94 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for GA1210Y123MBAAT31G

This table gives cross-reference parts and alternative options found for GA1210Y123MBAAT31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA1210Y123MBAAT31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GA1210Y123MBAAR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA1210Y123MBAAT31G vs GA1210Y123MBAAR31G
GA1210Y123MXAAT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA1210Y123MBAAT31G vs GA1210Y123MXAAT31G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA1210Y123MBAAT31G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA1210Y123MBAAT31G by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GA1210Y123MBAAT31G would you like to use for your alert(s)?
  • Please alert me when GA1210Y123MBAAT31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA1210Y123MBAAT31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA1210Y123MBAAT31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA1210Y123MBAAT31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA1210Y123MBAAT31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA1210Y123MBAAT31G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: