GA1210A121GXEAR31G
Description: Ceramic Capacitor, Ceramic,

Overview of GA1210A121GXEAR31G by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for GA1210A121GXEAR31G by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # GA1210A121GXEAR31G
Avnet Americas GA1210A121GXEAR31G - Tape and Reel (Alt: GA1210A121GXEAR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1947
  • 20,000 $0.1911
  • 40,000 $0.1889
  • 60,000 $0.1860
  • 80,000 $0.1831
  • 100,000 $0.1802
  • 1,000,000 $0.1759
$0.1759 / $0.1947 Buy Now
DISTI # 77-GA210A121GXEAR31G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1210A121GXEAR31G 0
  • 10,000 $0.2040
  • 30,000 $0.2000
$0.2000 / $0.2040 Order Now

CAD Models for GA1210A121GXEAR31G by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GA1210A121GXEAR31G by Vishay Intertechnologies

GA1210A121GXEAR31G
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.94 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 11.25/13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GA1210A121GXEAR31G
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for GA1210A121GXEAR31G

This table gives cross-reference parts and alternative options found for GA1210A121GXEAR31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA1210A121GXEAR31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA1210A121GBEAT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA1210A121GXEAR31G vs GA1210A121GBEAT31G
GA1210A121GBEAR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA1210A121GXEAR31G vs GA1210A121GBEAR31G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA1210A121GXEAR31G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA1210A121GXEAR31G by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GA1210A121GXEAR31G would you like to use for your alert(s)?
  • Please alert me when GA1210A121GXEAR31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA1210A121GXEAR31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA1210A121GXEAR31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA1210A121GXEAR31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA1210A121GXEAR31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA1210A121GXEAR31G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: