Part Details for GA108M0JG13 by Man Yue Technology Holdings Ltd
Overview of GA108M0JG13 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA108M0JG13
GA108M0JG13 CAD Models
GA108M0JG13 Part Data Attributes
|
GA108M0JG13
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
GA108M0JG13
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Manufacturer Series | GA(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | GA(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for GA108M0JG13
This table gives cross-reference parts and alternative options found for GA108M0JG13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA108M0JG13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHZ0J102MPM6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | GA108M0JG13 vs UHZ0J102MPM6CT |
NRSJ102M6.3V10X12.5TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GA108M0JG13 vs NRSJ102M6.3V10X12.5TB12.7MMPNF |
NRSJ102M6.3V10X12.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GA108M0JG13 vs NRSJ102M6.3V10X12.5TR |
NRSJ102M6.3V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GA108M0JG13 vs NRSJ102M6.3V10X12.5F1F |
NRSJ102M6.3V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GA108M0JG13 vs NRSJ102M6.3V10X12.5TBSTNF |
UHN0J102MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | GA108M0JG13 vs UHN0J102MPD6CV |
UHN0J102MPD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | GA108M0JG13 vs UHN0J102MPD6CT |
NRSJ102M6.3V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | GA108M0JG13 vs NRSJ102M6.3V10X12.5TBF |
UHN0J102MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | GA108M0JG13 vs UHN0J102MPD6TD |
UHN0J102MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | GA108M0JG13 vs UHN0J102MPD6AA |