Part Details for GA0805Y273JEBAO34G by Vishay Intertechnologies
Overview of GA0805Y273JEBAO34G by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA0805Y273JEBAO34G
GA0805Y273JEBAO34G CAD Models
GA0805Y273JEBAO34G Part Data Attributes
|
GA0805Y273JEBAO34G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0805Y273JEBAO34G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GA0805Y273JEBAO34G
This table gives cross-reference parts and alternative options found for GA0805Y273JEBAO34G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0805Y273JEBAO34G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0805Y273JXBBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y273JEBAO34G vs GA0805Y273JXBBC31G |
VJ0805Y273JXBMP | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | GA0805Y273JEBAO34G vs VJ0805Y273JXBMP |
VJ0805Y273JXBMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y273JEBAO34G vs VJ0805Y273JXBMC |
GA0805Y273JXBBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y273JEBAO34G vs GA0805Y273JXBBP31G |
VJ0805Y273JXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y273JEBAO34G vs VJ0805Y273JXBAP |
VJ9156Y273JXBAC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y273JEBAO34G vs VJ9156Y273JXBAC31 |
VJ0805Y273JXBAP | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | GA0805Y273JEBAO34G vs VJ0805Y273JXBAP |
VJ0805Y273JXBAC | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805Y273JEBAO34G vs VJ0805Y273JXBAC |
VJ0805Y273JXBMC | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805Y273JEBAO34G vs VJ0805Y273JXBMC |