Part Details for GA0805Y104JBXAR31G by Vishay Intertechnologies
Overview of GA0805Y104JBXAR31G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0805Y104JBXAR31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-GA805Y104JBXAR31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.0970 / $0.1080 | Order Now |
Part Details for GA0805Y104JBXAR31G
GA0805Y104JBXAR31G CAD Models
GA0805Y104JBXAR31G Part Data Attributes
|
GA0805Y104JBXAR31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0805Y104JBXAR31G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GA0805Y104JBXAR31G
This table gives cross-reference parts and alternative options found for GA0805Y104JBXAR31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0805Y104JBXAR31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0805Y104JBXAT31G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y104JBXAR31G vs GA0805Y104JBXAT31G |
VJ0805Y104JXXMT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y104JBXAR31G vs VJ0805Y104JXXMT |
VJ0805Y104JXXMR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y104JBXAR31G vs VJ0805Y104JXXMR |
VJ0805Y104JXXAT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y104JBXAR31G vs VJ0805Y104JXXAT |
GA0805Y104JXXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y104JBXAR31G vs GA0805Y104JXXBT31G |
VJ0805Y104JXXAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y104JBXAR31G vs VJ0805Y104JXXAR |
VJ0805Y104JFXMT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y104JBXAR31G vs VJ0805Y104JFXMT |
VJ0805Y104JFXMT | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | GA0805Y104JBXAR31G vs VJ0805Y104JFXMT |
VJ0805Y104JXXAR | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | GA0805Y104JBXAR31G vs VJ0805Y104JXXAR |
VJ0805Y104JFXAT | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | GA0805Y104JBXAR31G vs VJ0805Y104JFXAT |