Part Details for GA0805Y103JXAAP31G by Vishay Intertechnologies
Overview of GA0805Y103JXAAP31G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0805Y103JXAAP31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-GA805Y103JXAAP31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA 31G 0805 X4R 103 0.05 Ni barrier 50V Unmarked 13" reel Automotive MLCC | 0 |
|
$0.0430 / $0.2800 | Order Now |
Part Details for GA0805Y103JXAAP31G
GA0805Y103JXAAP31G CAD Models
GA0805Y103JXAAP31G Part Data Attributes
|
GA0805Y103JXAAP31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0805Y103JXAAP31G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GA0805Y103JXAAP31G
This table gives cross-reference parts and alternative options found for GA0805Y103JXAAP31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0805Y103JXAAP31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y103JXAAP | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | GA0805Y103JXAAP31G vs VJ0805Y103JXAAP |
VJ0805Y103JXAAP31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Vishay Intertechnologies | GA0805Y103JXAAP31G vs VJ0805Y103JXAAP31X |
VJ0805Y103JXAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y103JXAAP31G vs VJ0805Y103JXAMC |
VJ9156Y103JXAAC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y103JXAAP31G vs VJ9156Y103JXAAC31 |
VJ0805Y103JXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y103JXAAP31G vs VJ0805Y103JXAMP |
GA0805Y103JXABP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y103JXAAP31G vs GA0805Y103JXABP31G |
VJ0805Y103JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y103JXAAP31G vs VJ0805Y103JXAAC |
GA0805Y103JXABC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y103JXAAP31G vs GA0805Y103JXABC31G |
VJ0805Y103JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y103JXAAP31G vs VJ0805Y103JXAAP |
VJ0805Y103JXAMC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805Y103JXAAP31G vs VJ0805Y103JXAMC |