Part Details for GA0805A101KXCBP31G by Vishay Intertechnologies
Overview of GA0805A101KXCBP31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0805A101KXCBP31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0805A101KXCBP31G
|
Avnet Americas | GA0805A101KXCBP31G - Tape and Reel (Alt: GA0805A101KXCBP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0448 | Buy Now |
DISTI #
77-GA805A101KXCBP31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0805A101KXCBP31G | 0 |
|
$0.0360 / $0.2400 | Order Now |
Part Details for GA0805A101KXCBP31G
GA0805A101KXCBP31G CAD Models
GA0805A101KXCBP31G Part Data Attributes
|
GA0805A101KXCBP31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0805A101KXCBP31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GA0805A101KXCBP31G
This table gives cross-reference parts and alternative options found for GA0805A101KXCBP31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0805A101KXCBP31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A101KXCMC | Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±10%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805A101KXCBP31G vs VJ0805A101KXCMC |
VJ0805A101KFCAI | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | GA0805A101KXCBP31G vs VJ0805A101KFCAI |
VJ0805A101KXCMP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805A101KXCBP31G vs VJ0805A101KXCMP |
GA0805A101KXCBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805A101KXCBP31G vs GA0805A101KXCBC31G |
VJ0805A101KXCAP | Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±10%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | GA0805A101KXCBP31G vs VJ0805A101KXCAP |
VJ0805A101KXCAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805A101KXCBP31G vs VJ0805A101KXCAC |
VJ0805A101KXCAC | Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±10%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805A101KXCBP31G vs VJ0805A101KXCAC |