GA-30-TT-10
Description: RF/Microwave Attenuator, 4000 MHz - 8000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3 dB INSERTION LOSS-MAX

Overview of GA-30-TT-10 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for GA-30-TT-10 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA-30-TT-10 by Cobham PLC

GA-30-TT-10
Cobham PLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX/KDI INC
Reach Compliance Code
unknown
Additional Feature
TTL COMPATIBLE
Attenuation-Nom
32 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
3 dB
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
4000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
1.75
Want to compare parts?
  1. GA-30-TT-10
    Cobham PLC
    RF/Microwave Attenuator, 4000 MHz - 8000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3 dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA-30-TT-10 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA-30-TT-10 by Cobham PLC

  • Please alert me when GA-30-TT-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GA-30-TT-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA-30-TT-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GA-30-TT-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA-30-TT-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA-30-TT-10 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: