G9YAK-12S-45-NDDC15
OMRON Corporation
Description: RF Coaxial Relay

Overview of G9YAK-12S-45-NDDC15 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10106268-6003A01LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP
10106266-0003001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Header, 12S
10106269-6003002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP

CAD Models for G9YAK-12S-45-NDDC15 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G9YAK-12S-45-NDDC15 by OMRON Corporation

G9YAK-12S-45-NDDC15
OMRON Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
WITH INDICATOR
Body Breadth
34 mm
Body Height
13.2 mm
Body Length or Diameter
39 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.033 A
Coil Operate Voltage(DC)
12 V
Coil Power
500 mW
Coil Release Voltage(DC)
12 V
Coil Resistance
450 Ω
Coil Voltage(DC)-Max
22.5 V
Coil Voltage-Nom
15 V
Coil/Input Supply Type
DC
Contact Resistance
100 mΩ
Electrical Life
5000000 Cycle(s)
Input Switching Control Type
Random
Insertion Loss-Max
0.8 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
60 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
6
Operate Time
100 ms
Operating Frequency-Max
26500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Physical Dimension
39mm x 34mm x 13.2mm
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
RF COAXIAL RELAY
Release Time
100 ms
Surface Mount
NO
Switching Time
200 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.7
Want to compare parts?
  1. G9YAK-12S-45-NDDC15
    OMRON Corporation
    RF Coaxial Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G9YAK-12S-45-NDDC15 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G9YAK-12S-45-NDDC15 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G9YAK-12S-45-NDDC15 would you like to use for your alert(s)?
  • Please alert me when G9YAK-12S-45-NDDC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G9YAK-12S-45-NDDC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G9YAK-12S-45-NDDC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G9YAK-12S-45-NDDC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G9YAK-12S-45-NDDC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G9YAK-12S-45-NDDC15 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: