Part Details for G881C0232CEU by Amphenol Communications Solutions
Overview of G881C0232CEU by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G881C0232CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6825
|
Newark | Contact, Socket, 30-20Awg, Crimp, Product Range:Micro Power Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Micro Power Connectors Rohs Compliant: Yes |Amphenol Communications Solutions G881C0232CEU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61948 |
|
$0.0150 | Buy Now |
DISTI #
60AC6826
|
Newark | Contact, Socket, 30-20Awg, Crimp, Product Range:Micro Power Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Micro Power Connectors Rohs Compliant: Yes |Amphenol Communications Solutions G881C0232CEU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
G881C0232CEUCT-ND
|
DigiKey | CONN SOCKET 20-30AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54577 In Stock |
|
$0.0360 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0384 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant |
368800 In Stock |
|
$0.0373 / $0.0420 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant |
368800 In Stock |
|
$0.0373 / $0.0420 | Buy Now |
Part Details for G881C0232CEU
G881C0232CEU CAD Models
G881C0232CEU Part Data Attributes
|
G881C0232CEU
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G881C0232CEU
Amphenol Communications Solutions
Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Terminal, AWG20-24 , 100u" Tin, Reel
|
Part Life Cycle Code | Active | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol Communications Solutions |