Part Details for G8276220100 by Amphenol Corporation
Overview of G8276220100 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8276220100
G8276220100 CAD Models
G8276220100 Part Data Attributes
|
G8276220100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8276220100
Amphenol Corporation
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8276220100
This table gives cross-reference parts and alternative options found for G8276220100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8276220100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67210-531 | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | G8276220100 vs 67210-531 |
91091-531 | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | G8276220100 vs 91091-531 |
CSCC211-3101B001C1AH | Greenconn Corp | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | G8276220100 vs CSCC211-3101B001C1AH |
67684-031LF | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | G8276220100 vs 67684-031LF |
88577-331 | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | G8276220100 vs 88577-331 |
67477-531 | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | G8276220100 vs 67477-531 |
71979-0331 | Molex | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | G8276220100 vs 71979-0331 |
69348-131 | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | G8276220100 vs 69348-131 |
66927-031 | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | G8276220100 vs 66927-031 |
65198-008LF | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | G8276220100 vs 65198-008LF |