Part Details for G8272710312 by Amphenol Corporation
Overview of G8272710312 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G8272710312
G8272710312 CAD Models
G8272710312 Part Data Attributes
|
G8272710312
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8272710312
Amphenol Corporation
Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8272710312
This table gives cross-reference parts and alternative options found for G8272710312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8272710312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-127A0 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | G8272710312 vs 95821-127A0 |
D02-9972701 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | G8272710312 vs D02-9972701 |
831-13-027-10-001000 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | G8272710312 vs 831-13-027-10-001000 |
ESQT-127-03-LM-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272710312 vs ESQT-127-03-LM-S-309 |
ESQT-127-02-H-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272710312 vs ESQT-127-02-H-S-309 |
K200SV1X-27-G | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Kycon Inc | G8272710312 vs K200SV1X-27-G |
ESQT-127-02-M-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272710312 vs ESQT-127-02-M-S-309 |
95821-127B1 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | G8272710312 vs 95821-127B1 |
ESQT-127-02-G-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272710312 vs ESQT-127-02-G-S-309 |
ESQT-127-03-L-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272710312 vs ESQT-127-03-L-S-309 |