Part Details for G8271610210 by Amphenol Corporation
Overview of G8271610210 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8271610210
G8271610210 CAD Models
G8271610210 Part Data Attributes
|
G8271610210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8271610210
Amphenol Corporation
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8271610210
This table gives cross-reference parts and alternative options found for G8271610210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8271610210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-116-02-G-S-475 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8271610210 vs ESQT-116-02-G-S-475 |
ESQT-116-03-L-S-356 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | G8271610210 vs ESQT-116-03-L-S-356 |
BG125-16-A-1-1-0440-N-E | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | G8271610210 vs BG125-16-A-1-1-0440-N-E |
ESQT-116-03-F-S-338 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | G8271610210 vs ESQT-116-03-F-S-338 |
ESQT-116-03-FM-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8271610210 vs ESQT-116-03-FM-S-309 |
95821-116B0 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | G8271610210 vs 95821-116B0 |
ESQT-116-03-L-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8271610210 vs ESQT-116-03-L-S-309 |
ESQT-116-03-H-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8271610210 vs ESQT-116-03-H-S-309 |
G8271610011 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G8271610210 vs G8271610011 |
G8271610010 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G8271610210 vs G8271610010 |