Part Details for G8270811010 by Amphenol Corporation
Overview of G8270811010 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8270811010
G8270811010 CAD Models
G8270811010 Part Data Attributes
|
G8270811010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8270811010
Amphenol Corporation
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8270811010
This table gives cross-reference parts and alternative options found for G8270811010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8270811010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51067-0803 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | G8270811010 vs 51067-0803 |
022-42-3082 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | G8270811010 vs 022-42-3082 |
69775-008 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | G8270811010 vs 69775-008 |
22-42-4085 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | G8270811010 vs 22-42-4085 |
10066440-034 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | G8270811010 vs 10066440-034 |
91614-308M | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | G8270811010 vs 91614-308M |
359770801 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | G8270811010 vs 359770801 |
65780-044LF | Amphenol Communications Solutions | Check for Price | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 8 Position ,2.54mm (0.100in) Pitch. | G8270811010 vs 65780-044LF |
65039-050 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | G8270811010 vs 65039-050 |
65780-111LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | G8270811010 vs 65780-111LF |