Part Details for G8270411010 by Amphenol Corporation
Overview of G8270411010 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8270411010
G8270411010 CAD Models
G8270411010 Part Data Attributes
|
G8270411010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8270411010
Amphenol Corporation
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8270411010
This table gives cross-reference parts and alternative options found for G8270411010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8270411010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90871-0530 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | G8270411010 vs 90871-0530 |
22-45-8041 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | G8270411010 vs 22-45-8041 |
65039-257LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | G8270411010 vs 65039-257LF |
8614-10-4-1-YO-2 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | G8270411010 vs 8614-10-4-1-YO-2 |
90872-2011 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female | G8270411010 vs 90872-2011 |
54928-0475 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | G8270411010 vs 54928-0475 |
0009072047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | G8270411010 vs 0009072047 |
91614-404 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | G8270411010 vs 91614-404 |
22-45-9049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | G8270411010 vs 22-45-9049 |
22-45-7047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | G8270411010 vs 22-45-7047 |