Part Details for G825046210 by Amphenol Corporation
Overview of G825046210 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G825046210
G825046210 CAD Models
G825046210 Part Data Attributes
|
G825046210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G825046210
Amphenol Corporation
Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G825046210
This table gives cross-reference parts and alternative options found for G825046210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G825046210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88054-646 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825046210 vs 88054-646 |
86453-546 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | G825046210 vs 86453-546 |
95609-523 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825046210 vs 95609-523 |
86453-446 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825046210 vs 86453-446 |
94278-020 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | G825046210 vs 94278-020 |
58102-F61-23 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825046210 vs 58102-F61-23 |
10072354-F01-46ALF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | G825046210 vs 10072354-F01-46ALF |
88457-246 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825046210 vs 88457-246 |
94278-020LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | G825046210 vs 94278-020LF |
95609-123 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | G825046210 vs 95609-123 |