Part Details for G81C345 by Gigavac LLC
Overview of G81C345 by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for G81C345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6924
|
Newark | High Voltage Relay |Gigavac G81C345 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5115-G81C345-ND
|
DigiKey | 10KV SPDT 26V COIL FLYING LEADS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$380.1272 / $400.1300 | Buy Now |
DISTI #
73926951
|
RS | Relay, SPDT, High Voltage,10kV,26.5V PC Pins, Flying Leads-10A, PC Board, G81C Serie | Sensata - Gigavac G81C345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$374.5200 / $416.1400 | Buy Now |
|
Onlinecomponents.com | Relay - SPDT (1 Form C) - 26.5VDC Coil - 10A contact Current - 10000VAC/10000VDC Switching - Tungsten (W) - PC Pin, Wire Leads Termination. RoHS: Compliant |
109 In Stock |
|
$390.2900 / $449.0500 | Buy Now |
DISTI #
000000000006381210
|
Sager | Industrial Relays RELAY, GIGAVAC Min Qty: 1 | 10 |
|
$251.3000 / $410.1200 | Buy Now |
|
Master Electronics | Relay - SPDT (1 Form C) - 26.5VDC Coil - 10A contact Current - 10000VAC/10000VDC Switching - Tungsten (W) - PC Pin, Wire Leads Termination. RoHS: Compliant |
109 In Stock |
|
$390.2900 / $449.0500 | Buy Now |
Part Details for G81C345
G81C345 CAD Models
G81C345 Part Data Attributes
|
G81C345
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G81C345
Gigavac LLC
Power/Signal Relay, SPDT, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 19.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Current(DC)-Max | 0.091 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 2411.5 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 63.5mm x 19.8mm x 18.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |