Datasheets
G809A206242 by: Amphenol Corporation

Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for G809A206242 by Amphenol Corporation

Overview of G809A206242 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for G809A206242

G809A206242 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G809A206242 Part Data Attributes

G809A206242 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
G809A206242 Amphenol Corporation Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 62
UL Flammability Code 94V-0

Alternate Parts for G809A206242

This table gives cross-reference parts and alternative options found for G809A206242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A206242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AF2D-S-200-62-G-H2-P-T/A Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec G809A206242 vs AF2D-S-200-62-G-H2-P-T/A
G808A622 Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation G809A206242 vs G808A622
SFMC-131-02-H-D Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc G809A206242 vs SFMC-131-02-H-D
G827B6240 Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation G809A206242 vs G827B6240
T812162A100CEU Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation G809A206242 vs T812162A100CEU
307-262-300 Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket I/O Interconnect G809A206242 vs 307-262-300
G827B6221 Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation G809A206242 vs G827B6221
SSM-131-F-DH Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc G809A206242 vs SSM-131-F-DH
499-13-262-10-003000 Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp G809A206242 vs 499-13-262-10-003000
AF2D-62-T/G-CMS-P Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec G809A206242 vs AF2D-62-T/G-CMS-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G809A206242 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G809A206242 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of G809A206242 would you like to use for your alert(s)?
  • Please alert me when G809A206242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G809A206242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G809A206242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G809A206242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G809A206242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G809A206242 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: