There are no models available for this part yet.
Overview of G809A2006221EU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for G809A2006221EU by Amphenol Corporation
Part Data Attributes for G809A2006221EU by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Alternate Parts for G809A2006221EU
This table gives cross-reference parts and alternative options found for G809A2006221EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A2006221EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2006321LF | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006321LF |
FLE-103-01-G-DV-A | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | G809A2006221EU vs FLE-103-01-G-DV-A |
G809A2006221 | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006221 |
G809A2006321TLF | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006321TLF |
G809A2006121 | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006121 |
G809A2006221T | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006221T |
G809A2006121T | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006121T |
G809A2006221TEU | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006221TEU |
G809A2006321T | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006321T |
G809A2006121EU | Board Connector | Amphenol Corporation | G809A2006221EU vs G809A2006121EU |