Part Details for G809A101512 by Amphenol Corporation
Overview of G809A101512 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G809A101512
G809A101512 CAD Models
G809A101512 Part Data Attributes
|
G809A101512
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G809A101512
Amphenol Corporation
Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G809A101512
This table gives cross-reference parts and alternative options found for G809A101512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A101512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222VL15M11 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | G809A101512 vs 222VL15M11 |
2,5U15 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | G809A101512 vs 2,5U15 |
87655-604 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | G809A101512 vs 87655-604 |
G809A201521 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A101512 vs G809A201521 |
G809A101521 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G809A101512 vs G809A101521 |
35210-1510 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | G809A101512 vs 35210-1510 |
69301-017 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | G809A101512 vs 69301-017 |
G809A101502 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G809A101512 vs G809A101502 |
222YL15M16 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | G809A101512 vs 222YL15M16 |
222T15M16 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | G809A101512 vs 222T15M16 |