Part Details for G808C38123 by Amphenol Corporation
Overview of G808C38123 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G808C38123
G808C38123 CAD Models
G808C38123 Part Data Attributes
|
G808C38123
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G808C38123
Amphenol Corporation
Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G808C38123
This table gives cross-reference parts and alternative options found for G808C38123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G808C38123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-93-038-20-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | G808C38123 vs 801-93-038-20-001 |
801-83-038-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | G808C38123 vs 801-83-038-10-001101 |
A1-38-D-BSE-127 | Antelec | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | G808C38123 vs A1-38-D-BSE-127 |
G8273810311 | Amphenol Corporation | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | G808C38123 vs G8273810311 |
316-83-138-41-018101 | PRECI-DIP SSA | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | G808C38123 vs 316-83-138-41-018101 |
310-99-137-41-107 | Mill-Max Mfg Corp | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | G808C38123 vs 310-99-137-41-107 |
SMM-138-02-FM-S-LC-P | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | G808C38123 vs SMM-138-02-FM-S-LC-P |
G8273811311 | Amphenol Corporation | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | G808C38123 vs G8273811311 |
SMM-139-02-S-S-LC-K | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | G808C38123 vs SMM-139-02-S-S-LC-K |
316-83-138-41-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | G808C38123 vs 316-83-138-41-002101 |