Part Details for G80-016-020-AGAAB by Mitsumi Electric Co Ltd
Overview of G80-016-020-AGAAB by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for G80-016-020-AGAAB
G80-016-020-AGAAB CAD Models
G80-016-020-AGAAB Part Data Attributes
|
G80-016-020-AGAAB
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G80-016-020-AGAAB
Mitsumi Electric Co Ltd
PCB Connector, Socket,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |