Datasheets
G7L-2A-B-CB-DC12 by:

Power/Signal Relay, DPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,

Part Details for G7L-2A-B-CB-DC12 by OMRON Corporation

Overview of G7L-2A-B-CB-DC12 by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1211A-A Analog Devices LTC3528EDDB - 1A, 1MHz Synch B
DC1219A-D Analog Devices LT3495BEDDB-1 Demo Board - 3-6
DC1228A Analog Devices LT3573EMSE - 24Vin to 5Vout at

Price & Stock for G7L-2A-B-CB-DC12

Part # Distributor Description Stock Price Buy
DISTI # G7L2ABCBDC12
Avnet Americas Electromechanical Relay DPST-NO 25A 12VDC 75Ohm Bracket Mount - Bulk (Alt: G7L2ABCBDC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
  • 20 $11.4365
  • 40 $11.1315
  • 80 $10.8265
  • 120 $10.5215
  • 160 $10.1403
  • 200 $9.9116
  • 2,000 $9.6066
$9.6066 / $11.4365 Buy Now
DISTI # 653-G7L-2A-B-CB-DC12
Mouser Electronics General Purpose Relays RELAY RoHS: Compliant 11
  • 1 $15.1000
  • 10 $13.4100
  • 20 $11.8000
  • 500 $11.1600
$11.1600 / $15.1000 Buy Now
DISTI # 000000000000231686
Sager General Purpose Relays RELAY Min Qty: 20 0
  • 20 $12.3000
  • 40 $11.5500
  • 60 $11.2100
  • 140 $10.8900
  • 260 $10.5900
$10.5900 / $12.3000 Buy Now

Part Details for G7L-2A-B-CB-DC12

G7L-2A-B-CB-DC12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G7L-2A-B-CB-DC12 Part Data Attributes

G7L-2A-B-CB-DC12 OMRON Corporation
Buy Now Datasheet
Compare Parts:
G7L-2A-B-CB-DC12 OMRON Corporation Power/Signal Relay, DPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Reach Compliance Code unknown
ECCN Code EAR99
Body Breadth 34.5 mm
Body Height 55 mm
Body Length or Diameter 52.5 mm
Coil Current(DC)-Max 0.16 A
Coil Operate Voltage(DC) 9 V
Coil Power 1900 mW
Coil Release Voltage(DC) 1.8 V
Coil Resistance 75 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 25A@220VAC
Contact Current(AC)-Max 25 A
Contact Voltage(AC)-Max 220 V
Contact/Output Supply Type AC
Electrical Life 100000 Cycle(s)
Mounting Feature PANEL MOUNT
Operate Time 30 ms
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Physical Dimension 52.5mm x 34.5mm x 55mm
Reference Standard CE; CSA; TUV; UL
Relay Action MOMENTARY
Relay Function DPST
Relay Type POWER/SIGNAL RELAY
Release Time 30 ms
Surface Mount NO
Termination Type SCREW

G7L-2A-B-CB-DC12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G7L-2A-B-CB-DC12 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G7L-2A-B-CB-DC12 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G7L-2A-B-CB-DC12 would you like to use for your alert(s)?
  • Please alert me when G7L-2A-B-CB-DC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G7L-2A-B-CB-DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G7L-2A-B-CB-DC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G7L-2A-B-CB-DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G7L-2A-B-CB-DC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G7L-2A-B-CB-DC12 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: