Part Details for G7J-3A1B-BZ-W1-AC100/120 by OMRON Corporation
Overview of G7J-3A1B-BZ-W1-AC100/120 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G7J-3A1B-BZ-W1-AC100/120
G7J-3A1B-BZ-W1-AC100/120 CAD Models
G7J-3A1B-BZ-W1-AC100/120 Part Data Attributes:
|
G7J-3A1B-BZ-W1-AC100/120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7J-3A1B-BZ-W1-AC100/120
OMRON Corporation
Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 90V, COIL OPERATE VOLTAGE(AC): 18V | |
Body Breadth | 34.5 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 51.5 mm | |
Coil Current(AC)-Max | 0.022 A | |
Coil Power | 2600 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 51.5mm x 34.5mm x 64mm | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for G7J-3A1B-BZ-W1-AC100/120
This table gives cross-reference parts and alternative options found for G7J-3A1B-BZ-W1-AC100/120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G7J-3A1B-BZ-W1-AC100/120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G7J-3A1B-BZ-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-3A1B-BZ-AC100/120 |
G7J-2A2B-P-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-2A2B-P-AC100/120 |
G7J-4A-PZ-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-4A-PZ-AC100/120 |
G7J-4A-TZ-W1-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-4A-TZ-W1-AC100/120 |
G7J-2A2B-B-W1-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-2A2B-B-W1-AC100/120 |
G7J-3A1B-PZ-W1-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-3A1B-PZ-W1-AC100/120 |
G7J-4A-B-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-4A-B-AC100/120 |
G7J-4A-B-W1-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-4A-B-W1-AC100/120 |
G7J-3A1B-T-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-3A1B-T-AC100/120 |
G7J-3A1B-TZ-W1-AC100/120 | Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | G7J-3A1B-BZ-W1-AC100/120 vs G7J-3A1B-TZ-W1-AC100/120 |