G6Z-K-1PEA-DC5
OMRON Corporation
Description: RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of G6Z-K-1PEA-DC5 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F111PEAFB#30 Renesas Electronics Corporation High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices
R5F111PEAFB#50 Renesas Electronics Corporation High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices

CAD Models for G6Z-K-1PEA-DC5 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G6Z-K-1PEA-DC5 by OMRON Corporation

G6Z-K-1PEA-DC5
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
8.6 mm
Body Height
8.9 mm
Body Length or Diameter
20 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.072 A
Coil Operate Voltage(DC)
3.75 V
Coil Power
360 mW
Coil Release Voltage(DC)
3.75 V
Coil Resistance
69 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
.5A@30VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@30VDC
Contact Voltage(AC)-Max
30 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
300000 Cycle(s)
Input Power-Max
10 W
Insertion Loss-Max
0.3 dB
Isolation-Max
35 dB
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
Operating Frequency-Max
2600 MHz
Operating Frequency-Min
900 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
20mm x 8.6mm x 8.9mm
Relay Action
LATCHED
Relay Function
SPDT
Relay Type
RF RELAY
Release Time
10 ms
Surface Mount
NO
Switching Time
20 ms
Termination Type
SOLDER
VSWR
1.3
Want to compare parts?
  1. G6Z-K-1PEA-DC5
    OMRON Corporation
    RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Alternate Parts for G6Z-K-1PEA-DC5

This table gives cross-reference parts and alternative options found for G6Z-K-1PEA-DC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6Z-K-1PEA-DC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G6ZK-1PE-A5VDC RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.01A (Contact), 30VDC (Contact), 2600MHz, DC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G6Z-K-1PEA-DC5 vs G6ZK-1PE-A5VDC
Part Number Description Manufacturer Compare
G6ZK-1F-A5VDCTR RF Relay OMRON Corporation G6Z-K-1PEA-DC5 vs G6ZK-1F-A5VDCTR
G6Z-K-1PA-DC5 RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G6Z-K-1PEA-DC5 vs G6Z-K-1PA-DC5
G6Z-K-1FATR-DC5 RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight OMRON Corporation G6Z-K-1PEA-DC5 vs G6Z-K-1FATR-DC5
G6ZK-1FE-A-TR5VDC RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.01A (Contact), 30VDC (Contact), 2600MHz, DC Input, AC/DC Output, Surface Mount-Straight OMRON Corporation G6Z-K-1PEA-DC5 vs G6ZK-1FE-A-TR5VDC
G6Z-K-1FEATR-DC5 RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight OMRON Corporation G6Z-K-1PEA-DC5 vs G6Z-K-1FEATR-DC5
G6ZK-1FE-A5VDCTR RF Relay OMRON Corporation G6Z-K-1PEA-DC5 vs G6ZK-1FE-A5VDCTR
G6ZK-1F-A5VDC RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.01A (Contact), 30VDC (Contact), 2600MHz, DC Input, AC/DC Output, Surface Mount-Straight OMRON Corporation G6Z-K-1PEA-DC5 vs G6ZK-1F-A5VDC
G6Z-K-1FEA-DC5 RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight OMRON Corporation G6Z-K-1PEA-DC5 vs G6Z-K-1FEA-DC5
G6Z-K-1FAR-DC5 RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight OMRON Corporation G6Z-K-1PEA-DC5 vs G6Z-K-1FAR-DC5
G6ZK-1P-A5VDC RF Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 0.01A (Contact), 30VDC (Contact), 2600MHz, DC Input, AC/DC Output, Through Hole-Straight Mount OMRON Corporation G6Z-K-1PEA-DC5 vs G6ZK-1P-A5VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6Z-K-1PEA-DC5 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6Z-K-1PEA-DC5 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G6Z-K-1PEA-DC5 would you like to use for your alert(s)?
  • Please alert me when G6Z-K-1PEA-DC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G6Z-K-1PEA-DC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6Z-K-1PEA-DC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G6Z-K-1PEA-DC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6Z-K-1PEA-DC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6Z-K-1PEA-DC5 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: