G6RL-1ADC3
OMRON Corporation
Description: Power/Signal Relay, SPST, Momentary, 0.073A (Coil), 3VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of G6RL-1ADC3 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for G6RL-1ADC3 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002731447
Sager General Purpose Relays Min Qty: 100 0
  • 100 $2.9200
  • 300 $2.8300
  • 500 $2.7500
  • 1,200 $2.2800
$2.2800 / $2.9200 Buy Now

CAD Models for G6RL-1ADC3 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G6RL-1ADC3 by OMRON Corporation

G6RL-1ADC3
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
10 mm
Body Height
12.3 mm
Body Length or Diameter
28.5 mm
Coil Current(DC)-Max
0.073 A
Coil Operate Voltage(DC)
2.1 V
Coil Power
220 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
40 Ω
Coil Voltage(DC)-Max
4.5 V
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@24VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
4
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Physical Dimension
28.5mm x 10mm x 12.3mm
Reference Standard
CUL; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER
Want to compare parts?
  1. G6RL-1ADC3
    OMRON Corporation
    Power/Signal Relay, SPST, Momentary, 0.073A (Coil), 3VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6RL-1ADC3 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6RL-1ADC3 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G6RL-1ADC3 would you like to use for your alert(s)?
  • Please alert me when G6RL-1ADC3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G6RL-1ADC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6RL-1ADC3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G6RL-1ADC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6RL-1ADC3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6RL-1ADC3 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: