There are no models available for this part yet.
Overview of G6QN2G605M2RM-J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G6QN2G605M2RM-J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH8853
|
Newark | Saw, Rx Dual Type, Band39/Band41, Td-Lte/Td-Scdma, 1.5X1.1X0.5Mm Rohs Compliant: Yes |Taiyo Yuden G6QN2G605M2RM-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5630 | Buy Now | |
DISTI #
01AH8854
|
Newark | Saw, Rx Dual Type, Band39/Band41, Td-Lte/Td-Scdma, 1.5X1.1X0.5Mm Rohs Compliant: Yes |Taiyo Yuden G6QN2G605M2RM-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
587-6240-1-ND
|
DigiKey | SAW, RX DUAL TYPE, BAND39 / BAND Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4190 | Buy Now | |
DISTI #
G6QN2G605M2RM-J
|
Avnet Americas | SAW, RX DUAL TYPE, BAND39 / BAND41, TD-LTE / TD-SCDMA, 1.5X1.1X0.5MM - Tape and Reel (Alt: G6QN2G605M2RM-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5471 | Buy Now | |
DISTI #
963-G6QN2G605M2RM-J
|
Mouser Electronics | Signal Conditioning 963-FSGCSR5T2G60M2RM RPLCMT PN RoHS: Compliant | 0 |
|
$0.3770 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3680 | Buy Now | ||
Onlinecomponents.com | SAW Filter, Rx Dual Type, Band39 / Band41, TD-LTE / TD-SCDMA, 1.5x1.1x0.5mm RoHS: Compliant | 0 |
|
$0.4071 / $0.8526 | Buy Now |
CAD Models for G6QN2G605M2RM-J by TAIYO YUDEN
Part Data Attributes for G6QN2G605M2RM-J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Additional Feature
|
FILTER 1 OUTPUT IMPEDANCE IS 50OHM//3.9 nH
|
Center or Cutoff Frequency (fo/fc)
|
2605 MHz
|
Filter Type
|
SAW FILTER
|
Height
|
0.5 mm
|
Input Impedance
|
50 OHM//2.6 nH
|
Insertion Loss-Max
|
3.1 dB
|
Length
|
1.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Impedance
|
50 OHM//8.2 nH Ω
|
Packing Method
|
TR
|
Width
|
1.1 mm
|