Part Details for G6K-2F-RF-3VDC-TR09 by OMRON Corporation
Overview of G6K-2F-RF-3VDC-TR09 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G6K-2F-RF-3VDC-TR09
G6K-2F-RF-3VDC-TR09 CAD Models
G6K-2F-RF-3VDC-TR09 Part Data Attributes:
|
G6K-2F-RF-3VDC-TR09
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6K-2F-RF-3VDC-TR09
OMRON Corporation
RF Relay, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 12.8 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 91 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Physical Dimension | 12.8mm x 6.9mm x 5.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 3 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER | |
VSWR | 1.2 |
Alternate Parts for G6K-2F-RF-3VDC-TR09
This table gives cross-reference parts and alternative options found for G6K-2F-RF-3VDC-TR09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6K-2F-RF-3VDC-TR09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM01JR | RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | G6K-2F-RF-3VDC-TR09 vs IM01JR |