G6K-2F-12VDC-TR
OMRON Corporation
Description: Electromechanical Relay, DPDT, 18VDC (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output,

Overview of G6K-2F-12VDC-TR by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

CAD Models for G6K-2F-12VDC-TR by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G6K-2F-12VDC-TR by OMRON Corporation

G6K-2F-12VDC-TR
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
6.5 mm
Body Height
5.2 mm
Body Length or Diameter
10 mm
Coil Current(DC)-Max
0.009 A
Coil Operate Voltage(DC)
9.6 V
Coil Power
100 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
1315 Ω
Coil Voltage(DC)-Max
18 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
.3A@125VAC
Contact Current(AC)-Max
0.3 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
Operate Time
3 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Physical Dimension
10mm x 6.5mm x 5.2mm
Reference Standard
BSI; CSA; UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
SEALED TYPE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. G6K-2F-12VDC-TR
    OMRON Corporation
    Electromechanical Relay, DPDT, 18VDC (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6K-2F-12VDC-TR by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6K-2F-12VDC-TR by OMRON Corporation

Select Manufacturer
Which Manufacturer of G6K-2F-12VDC-TR would you like to use for your alert(s)?
  • Please alert me when G6K-2F-12VDC-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G6K-2F-12VDC-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6K-2F-12VDC-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G6K-2F-12VDC-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6K-2F-12VDC-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6K-2F-12VDC-TR by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: