G6JU-2FS-Y-TRDC3
OMRON Corporation
Description: Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT

Overview of G6JU-2FS-Y-TRDC3 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for G6JU-2FS-Y-TRDC3 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G6JU-2FS-Y-TRDC3 by OMRON Corporation

G6JU-2FS-Y-TRDC3
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
5.7 mm
Body Height
10 mm
Body Length or Diameter
10.6 mm
Coil Current(DC)-Max
0.05 A
Coil Operate Voltage(DC)
2.25 V
Coil Power
140 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
62.5 Ω
Coil Voltage(DC)-Max
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
.3A@125VAC
Contact Current(AC)-Max
0.3 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operate Time
3 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Physical Dimension
10.6mm x 5.7mm x 10mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. G6JU-2FS-Y-TRDC3
    OMRON Corporation
    Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
    VS

Alternate Parts for G6JU-2FS-Y-TRDC3

This table gives cross-reference parts and alternative options found for G6JU-2FS-Y-TRDC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6JU-2FS-Y-TRDC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G6JU-2FS-Y-DC3 Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT OMRON Corporation G6JU-2FS-Y-TRDC3 vs G6JU-2FS-Y-DC3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6JU-2FS-Y-TRDC3 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6JU-2FS-Y-TRDC3 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G6JU-2FS-Y-TRDC3 would you like to use for your alert(s)?
  • Please alert me when G6JU-2FS-Y-TRDC3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G6JU-2FS-Y-TRDC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6JU-2FS-Y-TRDC3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G6JU-2FS-Y-TRDC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6JU-2FS-Y-TRDC3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6JU-2FS-Y-TRDC3 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: