Part Details for G6D-1A-ASI-APDC24 by OMRON Corporation
Overview of G6D-1A-ASI-APDC24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9J06G039UGNP#BA0 | Renesas Electronics Corporation | Fully Compliant ASi-5 Transceiver ASSP | |
ASIPROGRKITUSB | Renesas Electronics Corporation | ASI Programmer Kit USB | |
7MP4130S20M | Renesas Electronics Corporation | 2MX32 CMOS SRAM MOD W/ASY |
Part Details for G6D-1A-ASI-APDC24
G6D-1A-ASI-APDC24 CAD Models
G6D-1A-ASI-APDC24 Part Data Attributes
|
G6D-1A-ASI-APDC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6D-1A-ASI-APDC24
OMRON Corporation
Power/Signal Relay, 1 Form A, SPST, Latched, 38.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 17.5 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Voltage(DC)-Max | 38.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 17.5mm x 6.5mm x 12.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |