Part Details for G6CU-2117P-US-DC12 by OMRON Corporation
Overview of G6CU-2117P-US-DC12 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G6CU-2117P-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6CU2117PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole - Trays (Alt: G6CU2117PUSDC12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1399 |
|
$5.1978 | Buy Now |
DISTI #
89C6346
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole - Bulk (Alt: 89C6346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 991 Partner Stock |
|
$5.9300 / $9.0800 | Buy Now |
DISTI #
653-G6CU2117PUSDC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
DISTI #
20028775
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1031 |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
78951544
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 991 |
|
$5.8129 / $6.9291 | Buy Now |
DISTI #
79049096
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 20 |
|
$6.4409 | Buy Now |
DISTI #
G6CU2117PUSDC1-0
|
TME | Relay: electromagnetic | 1031 |
|
Buy Now | |
DISTI #
000000000000231504
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$6.9300 | Buy Now |
Part Details for G6CU-2117P-US-DC12
G6CU-2117P-US-DC12 CAD Models
G6CU-2117P-US-DC12 Part Data Attributes
|
G6CU-2117P-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6CU-2117P-US-DC12
OMRON Corporation
Power/Signal Relay, SPST, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 19 Weeks | |
Body Breadth | 14.98 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20.06 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20.06mm x 14.98mm x 9.9mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G6CU-2117P-US-DC12
This table gives cross-reference parts and alternative options found for G6CU-2117P-US-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6CU-2117P-US-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G6CU-2114P-USDC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G6CU-2117P-US-DC12 vs G6CU-2114P-USDC12 |