Part Details for G6CU-1114P-US-DC3 by OMRON Corporation
Overview of G6CU-1114P-US-DC3 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CU-1114P-US-DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6CU1114PUSDC3
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 3VDC 45Ohm Through Hole - Bulk (Alt: G6CU1114PUSDC3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8819 / $6.6338 | Buy Now |
DISTI #
653-G6CU-1114P-USDC3
|
Mouser Electronics | General Purpose Relays SPST-NO 3V Sngl Coil Latching FullySealed RoHS: Compliant | 651 |
|
$5.5200 / $7.5400 | Buy Now |
DISTI #
79057912
|
Verical | Power Relay 3VDC 10A SPST-NO(20x15x10)mm THT RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 20 |
|
$6.6835 | Buy Now |
DISTI #
000000000003140423
|
Sager | General Purpose Relays SPST-NO 3V Sngl Coil Latching FullySealed Min Qty: 1000 | 0 |
|
$7.3700 | Buy Now |
Part Details for G6CU-1114P-US-DC3
G6CU-1114P-US-DC3 CAD Models
G6CU-1114P-US-DC3 Part Data Attributes
|
G6CU-1114P-US-DC3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6CU-1114P-US-DC3
OMRON Corporation
Power/Signal Relay, SPST, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 14.98 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20.06 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.1 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.1 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20.06mm x 14.98mm x 9.9mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G6CU-1114P-US-DC3
This table gives cross-reference parts and alternative options found for G6CU-1114P-US-DC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6CU-1114P-US-DC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6CU-1114P-USDC3 | Power/Signal Relay, SPST, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6CU-1114P-US-DC3 vs G6CU-1114P-USDC3 |