Part Details for G6C-2114P-US-DC24 by OMRON Corporation
Overview of G6C-2114P-US-DC24 by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for G6C-2114P-US-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6C-2114P-DC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay SPST-NO + -NC 24VDC RoHS: Compliant | 970 |
|
$5.0400 / $6.7300 | Buy Now |
DISTI #
77306241
|
Verical | Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1763 |
|
$4.0180 / $4.6900 | Buy Now |
DISTI #
63371865
|
Verical | Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2131 | Americas - 1315 |
|
$5.6588 / $8.2235 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY | 800 |
|
$5.7150 / $11.4300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 124 |
|
$5.9848 / $9.7050 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 16 |
|
$7.6200 / $11.4300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 2 |
|
$7.6200 / $11.4300 | Buy Now |
DISTI #
G6C-2114P-US-DC24
|
TTI | General Purpose Relays Power PCB Relay SPST-NO + -NC 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1261 In Stock |
|
$5.0800 / $6.4200 | Buy Now |
DISTI #
000000000000044724
|
Sager | General Purpose Relays Power PCB Relay SPST-NO + -NC 24VDC Min Qty: 1 | 1669 |
|
$5.7100 / $6.8500 | Buy Now |
Part Details for G6C-2114P-US-DC24
G6C-2114P-US-DC24 CAD Models
G6C-2114P-US-DC24 Part Data Attributes
|
G6C-2114P-US-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6C-2114P-US-DC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 38.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |