G6B-2214P-US-DC5
Description: Power/Signal Relay, 2 Form A, DPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of G6B-2214P-US-DC5 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for G6B-2214P-US-DC5 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67K9363
Avnet Americas G6B Power Relay Sealed Single-side Stable DPST-NO 5A 5VDC Through Hole Tray - Bulk (Alt: 67K9363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk 167 Partner Stock
  • 1 $9.1000
  • 5 $8.6000
  • 10 $8.0900
  • 25 $7.6200
  • 50 $7.1600
$7.1600 / $9.1000 Buy Now
DISTI # 653-G6B-2214P-DC5
Mouser Electronics General Purpose Relays Standard DPST-NO 5VDC RoHS: Compliant 1559
  • 1 $7.7000
  • 10 $6.7400
  • 50 $5.9600
  • 100 $5.6900
  • 200 $5.1100
  • 500 $5.1000
$5.1000 / $7.7000 Buy Now
DISTI # 77306238
Verical Power Relay 5VDC 5A DPST-NO(20x11x11)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Americas - 3622
  • 20 $5.0233
  • 100 $3.8507
$3.8507 / $5.0233 Buy Now
DISTI # 69829195
Verical Power Relay 5VDC 5A DPST-NO(20x11x11)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2023 Americas - 2428
  • 2 $4.9480
  • 10 $4.6470
  • 50 $4.3670
  • 100 $4.3190
  • 200 $4.0050
  • 500 $3.9220
$3.9220 / $4.9480 Buy Now
DISTI # 77826479
Verical Power Relay 5VDC 5A DPST-NO(20x11x11)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2236 Americas - 1864
  • 10 $9.3165
  • 25 $7.4430
  • 50 $6.7537
  • 100 $6.3325
  • 300 $5.9437
$5.9437 / $9.3165 Buy Now
DISTI # 30584290
Verical Power Relay 5VDC 5A DPST-NO(20x11x11)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 97
  • 5 $6.6750
  • 10 $6.2625
  • 50 $5.2875
$5.2875 / $6.6750 Buy Now
Quest Components POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 1
  • 1 $10.4400
  • 2 $6.9600
$6.9600 / $10.4400 Buy Now
Quest Components POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 1
  • 1 $15.0000
  • 2 $12.5000
$12.5000 / $15.0000 Buy Now
DISTI # G6B-2214P-US-DC5
TTI General Purpose Relays Standard DPST-NO 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 1140
In Stock
  • 1 $5.5400
  • 5 $5.4400
  • 10 $5.2500
  • 50 $4.8100
  • 100 $4.7000
  • 200 $4.3000
  • 300 $4.2200
$4.2200 / $5.5400 Buy Now
DISTI # 000000000000044716
Sager General Purpose Relays Standard DPST-NO 5VDC Min Qty: 1 1999
  • 1 $5.9000
  • 25 $5.7300
  • 100 $5.5700
$5.5700 / $5.9000 Buy Now
Neutron USA General Purpose Relays Standard DPST-NO 5VDC 50
  • 1 $36.2100
$36.2100 Buy Now

CAD Models for G6B-2214P-US-DC5 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G6B-2214P-US-DC5 by OMRON Corporation

G6B-2214P-US-DC5
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Factory Lead Time
65 Weeks
Samacsys Manufacturer
Omron Electronics
Body Breadth
11 mm
Body Height
11 mm
Body Length or Diameter
20 mm
Coil Current(DC)-Max
0.06 A
Coil Operate Voltage(DC)
4 V
Coil Power
300 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
83.3 Ω
Coil Voltage(DC)-Max
5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
1250VA@380VAC
Contact (AC) Max Rating R Load
5A@30VDC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
150W@125VDC
Contact (DC) Max Rating R Load
5A@30VDC
Contact Resistance
30 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Physical Dimension
20mm x 11mm x 11mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Terminal Finish
SILVER
Terminal Length
0.004000508001016002 inch
Termination Type
SOLDER
Want to compare parts?
  1. G6B-2214P-US-DC5
    OMRON Corporation
    Power/Signal Relay, 2 Form A, DPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Related Parts for G6B-2214P-US-DC5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G6B-2214P-US-DC5 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G6B-2214P-US-DC5 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G6B-2214P-US-DC5 would you like to use for your alert(s)?
  • Please alert me when G6B-2214P-US-DC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G6B-2214P-US-DC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G6B-2214P-US-DC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G6B-2214P-US-DC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G6B-2214P-US-DC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G6B-2214P-US-DC5 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: