Part Details for G6A-234P-ST-US-DC12 by OMRON Corporation
Overview of G6A-234P-ST-US-DC12 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G6A-234P-ST-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3890
|
Avnet Americas | G6A Low Signal Relay Non-Latching DPDT 1A 12VDC Through Hole - Bulk (Alt: 52F3890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 206 Partner Stock |
|
$4.9500 / $5.6000 | Buy Now |
DISTI #
653-G6A-234P-DC12
|
Mouser Electronics | Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12VDC 200mW RoHS: Compliant | 1619 |
|
$4.1000 / $5.4900 | Buy Now |
DISTI #
53158788
|
Verical | Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1902 | Americas - 705 |
|
$4.6690 / $7.2152 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 203 |
|
$4.0582 / $10.1454 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 12 |
|
$6.7636 / $10.1454 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 7 |
|
$3.3450 / $6.6900 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 7 |
|
$3.3450 / $6.6900 | Buy Now |
DISTI #
G6A-234P-ST-US-DC12
|
TTI | Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12VDC 200mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 156 In Stock |
|
$3.9500 / $5.4400 | Buy Now |
DISTI #
000000000000044675
|
Sager | Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12VDC 200mW Min Qty: 1 | 892 |
|
$4.0700 / $4.8800 | Buy Now |
|
Neutron USA | Relay, E-Mech, Low Signal, DPDT, 0.3/1AAC/ADC, Ctrl-V 12DC, PCB Mnt, Solder | 50 |
|
$38.5200 | Buy Now |
Part Details for G6A-234P-ST-US-DC12
G6A-234P-ST-US-DC12 CAD Models
G6A-234P-ST-US-DC12 Part Data Attributes
|
G6A-234P-ST-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6A-234P-ST-US-DC12
OMRON Corporation
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 10.1mm x 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3.5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for G6A-234P-ST-US-DC12
This table gives cross-reference parts and alternative options found for G6A-234P-ST-US-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6A-234P-ST-US-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6A-274P-ST-USDC12 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6A-234P-ST-US-DC12 vs G6A-274P-ST-USDC12 |