Part Details for G66SSG by Instrument Design Engineering Associates
Overview of G66SSG by Instrument Design Engineering Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for G66SSG
G66SSG CAD Models
G66SSG Part Data Attributes
|
G66SSG
Instrument Design Engineering Associates
Buy Now
Datasheet
|
Compare Parts:
G66SSG
Instrument Design Engineering Associates
Visible LED, White Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Lens Type | DIFFUSED WHITE | |
Overall Height | 6.2 mm | |
Peak Wavelength | 660 nm |