Microcontrollers and Processors
G65SC102PE-1
California Micro Devices
Description: Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44

Overview of G65SC102PE-1 by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for G65SC102PE-1 by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G65SC102PE-1 by California Micro Devices

G65SC102PE-1
California Micro Devices
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
1 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
44
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Speed
1 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. G65SC102PE-1
    California Micro Devices
    Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for G65SC102PE-1

This table gives cross-reference parts and alternative options found for G65SC102PE-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G65SC102PE-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G65SC12PEW-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC12PEW-1
G65SC12PES-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC12PES-1
G65SC2PES-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC2PES-1
G65SC2PE-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC2PE-1
G65SC12PEI-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC12PEI-1
G65SC112PES-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC112PES-1
G65SC112PEW-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC112PEW-1
G65SC12PE-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC12PE-1
G65SC102PES-1 Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC102PES-1
Part Number Description Manufacturer Compare
G65SC112CLS-4 Microprocessor, 8-Bit, 4MHz, CMOS, CQCC44, CERAMIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC112CLS-4
R65C112J1E Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 Conexant Systems Inc G65SC102PE-1 vs R65C112J1E
G65SC102CL-2 Microprocessor, 8-Bit, 2MHz, CMOS, CQCC44, CERAMIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC102CL-2
IR80C86 Microprocessor, 16-Bit, 5MHz, CMOS, CQCC44 Harris Semiconductor G65SC102PE-1 vs IR80C86
G65SC102PEI-3 Microprocessor, 8-Bit, 3MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC102PEI-3
G65SC816PE-4 Microprocessor, 16-Bit, 4MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC816PE-4
Z8400ALMBC Microprocessor, 8-Bit, 4MHz, MOS, CQCC44, CERAMIC, LCC-44 Zilog Inc G65SC102PE-1 vs Z8400ALMBC
G65SC12APEI-6 Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC12APEI-6
G65SC12CLI-5 Microprocessor, 8-Bit, 5MHz, CMOS, CQCC44, CERAMIC, LCC-44 California Micro Devices G65SC102PE-1 vs G65SC12CLI-5
Z8400AC1 8-BIT, 4MHz, MICROPROCESSOR, PQCC44, PLASTIC, LCC-44 STMicroelectronics G65SC102PE-1 vs Z8400AC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G65SC102PE-1 by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G65SC102PE-1 by California Micro Devices

  • Please alert me when G65SC102PE-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G65SC102PE-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G65SC102PE-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G65SC102PE-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G65SC102PE-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G65SC102PE-1 by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: