Part Details for G65SC102AC-1 by California Micro Devices
Overview of G65SC102AC-1 by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for G65SC102AC-1
G65SC102AC-1 CAD Models
G65SC102AC-1 Part Data Attributes:
|
G65SC102AC-1
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
G65SC102AC-1
California Micro Devices
Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for G65SC102AC-1
This table gives cross-reference parts and alternative options found for G65SC102AC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G65SC102AC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP8085AH-2 | Microprocessor, 8-Bit, 5MHz, MOS, PDIP40 | Intel Corporation | G65SC102AC-1 vs QP8085AH-2 |
G65SC02-AP-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | G65SC102AC-1 vs G65SC02-AP-6 |
R6512CE | Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | G65SC102AC-1 vs R6512CE |
G65SC102ACS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC102AC-1 vs G65SC102ACS-2 |
NSC800N-1I | IC 8-BIT, 1 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | National Semiconductor Corporation | G65SC102AC-1 vs NSC800N-1I |
P8085AH-1B | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | G65SC102AC-1 vs P8085AH-1B |
G65SC102APS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | G65SC102AC-1 vs G65SC102APS-5 |
Z8002ADC | Microprocessor, 16-Bit, 6MHz, MOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | G65SC102AC-1 vs Z8002ADC |
CD80C86 | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | G65SC102AC-1 vs CD80C86 |
G65SC112C-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC102AC-1 vs G65SC112C-3 |