Part Details for G653B/3H2 by IDEA Inc
Overview of G653B/3H2 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for G653B/3H2
G653B/3H2 CAD Models
G653B/3H2 Part Data Attributes
|
G653B/3H2
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
G653B/3H2
IDEA Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Category CO2 Kg | 15.58 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Color@Wavelength | Red | |
Infrared Range | NO | |
Number of LEDs in Array | 3 | |
Peak Wavelength | 697 nm |