Part Details for G651B/HT by IDEA Inc
Overview of G651B/HT by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G651B/HT
G651B/HT CAD Models
G651B/HT Part Data Attributes
|
G651B/HT
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
G651B/HT
IDEA Inc
Visible LED, Transparent,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Lens Type | TRANSPARENT | |
Overall Height | 6.1 mm | |
Peak Wavelength | 697 nm | |
Viewing Angle | 16 deg |