Part Details for G64128B16ZBW01 by Crystal Clear Technology
Overview of G64128B16ZBW01 by Crystal Clear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for G64128B16ZBW01
G64128B16ZBW01 CAD Models
G64128B16ZBW01 Part Data Attributes
|
G64128B16ZBW01
Crystal Clear Technology
Buy Now
Datasheet
|
Compare Parts:
G64128B16ZBW01
Crystal Clear Technology
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTAL CLEAR TECHNOLOGY SDN BHD | |
Reach Compliance Code | unknown | |
Backlight | LED-BLUE | |
Fluid Type | FSTN NEGATIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Supply Voltage-Max | 8.72 V | |
Supply Voltage-Min | 7.89 V | |
Supply Voltage-Nom | 8.3 V | |
Viewing Area Height | 33 mm | |
Viewing Area Length | 60 mm |