Part Details for G633B/3IT by Instrument Design Engineering Associates
Overview of G633B/3IT by Instrument Design Engineering Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for G633B/3IT
G633B/3IT CAD Models
G633B/3IT Part Data Attributes
|
G633B/3IT
Instrument Design Engineering Associates
Buy Now
Datasheet
|
Compare Parts:
G633B/3IT
Instrument Design Engineering Associates
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Infrared Range | NO | |
Number of LEDs in Array | 3 | |
Peak Wavelength | 635 nm |