Datasheets
G61B/Y by:

Visible LED,

Part Details for G61B/Y by IDEA Inc

Overview of G61B/Y by IDEA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
98464-G61B22ULF Amphenol Communications Solutions Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 22 Positions

Price & Stock for G61B/Y

Part # Distributor Description Stock Price Buy
Quest Components Side-looking Led Lamp, Yellow, Led-7b 2310
Buy Now

Part Details for G61B/Y

G61B/Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G61B/Y Part Data Attributes

G61B/Y IDEA Inc
Buy Now Datasheet
Compare Parts:
G61B/Y IDEA Inc Visible LED,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer IDEA INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Yellow
Forward Voltage-Max 2.8 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Overall Height 7.4 mm
Peak Wavelength 585 nm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G61B/Y by IDEA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G61B/Y by IDEA Inc

Select Manufacturer
Which Manufacturer of G61B/Y would you like to use for your alert(s)?
  • Please alert me when G61B/Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G61B/Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G61B/Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G61B/Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G61B/Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G61B/Y by IDEA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: