-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 48VDC (COIL), 150mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G5V-2-H1-DC48
|
Mouser Electronics | Low Signal Relays - PCB ThruHole Hi-Sens DPDT 48DC 380mW Seal RoHS: Compliant | 453 |
|
$2.4700 / $4.2000 | Buy Now |
DISTI #
G5V-2-H1-DC48
|
TTI | Low Signal Relays - PCB ThruHole Hi-Sens DPDT 48DC 380mW Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 825 In Stock |
|
$2.1800 / $3.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 84 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G5V-2-H1-DC48
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5V-2-H1-DC48
OMRON Corporation
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 48VDC (COIL), 150mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 7680 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e4 | |
Manufacturer Series | G5V-2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 20.5mm x 10.1mm x 11.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6.5 ms | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G5V-2-H1-DC48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5V-2-H1-DC48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82-12USR | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | KEMET Corporation | G5V-2-H1-DC48 vs MR82-12USR |
MR82-24USR | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | KEMET Corporation | G5V-2-H1-DC48 vs MR82-24USR |
G6A-474P-ST20-US-DC5 | Power/Signal Relay, 4PDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G5V-2-H1-DC48 vs G6A-474P-ST20-US-DC5 |
V23042A2007B101 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 360mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G5V-2-H1-DC48 vs V23042A2007B101 |
DS2E-M-DC24V-R | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | G5V-2-H1-DC48 vs DS2E-M-DC24V-R |
MR62-48SRY | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | G5V-2-H1-DC48 vs MR62-48SRY |
DS4E-S-DC48V | Power/Signal Relay, 4PDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | G5V-2-H1-DC48 vs DS4E-S-DC48V |
FBR244G024/02CE | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-H1-DC48 vs FBR244G024/02CE |
FBR244G024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-H1-DC48 vs FBR244G024/02CP |
DS4E-S-DC12V-R | Power/Signal Relay, 4PDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | G5V-2-H1-DC48 vs DS4E-S-DC12V-R |